Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Standard Terminal Blocks
                      Print Page

                      CTB5050/2

                      Standard Terminal Block, Wire to Board, CTB5050, 2 Contacts, 5 mm, Terminal Block, PCB, PCB Mount

                      CAMDENBOSS CTB5050/2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCTB5050/2
                      Order Code2315342
                      Product RangeCTB5050
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCTB5050/2
                      Order Code2315342
                      Product RangeCTB5050
                      Technical Datasheet

                      Data Sheet

                      Product RangeCTB5050
                      No. of Contacts2Contacts
                      Pitch Spacing5mm
                      Connector TypeTerminal Block, PCB
                      Connector MountingPCB Mount
                      Wire Size AWG Max14AWG
                      Wire Size AWG Min30AWG
                      Contact PlatingTin Plated Contacts
                      Contact MaterialPhosphor Bronze
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The CTB5050 series low profile 90° mounting screw PCB Terminal Block with 5mm pitch. It is a wire protector terminal with 2 and 3-pole interlocking, 4 to 12-pole solid block end stackable. It is moulded in grey flame retardant PC. It has 0.5 to 1.5mm² (30 to 14AWG) solid cable and 0.5 to 1mm² (30 to 14AWG) stranded cable.

                      • UL94V-0 Flammability
                      • Test probe facility
                      • Anti solder wicking terminal
                      • Guided pin alignment

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      CTB5050

                      Pitch Spacing

                      5mm

                      Connector Mounting

                      PCB Mount

                      Wire Size AWG Min

                      30AWG

                      Contact Material

                      Phosphor Bronze

                      No. of Contacts

                      2Contacts

                      Connector Type

                      Terminal Block, PCB

                      Wire Size AWG Max

                      14AWG

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.