Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. USB Connectors & Adapters
                      4. Sealed USB Connectors
                      Print Page

                      217177-0001

                      USB Sealed Connector, USB Type C, Receptacle, Surface Mount, Through Hole Mount

                      MOLEX 217177-0001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No217177-0001
                      Order Code3702930
                      Product Range217177
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      register your interest here

                      QuantityPrice
                      800+HK$9.720
                      1600+HK$9.420
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 800
                      Multiple: 800
                      HK$7,776.00
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No217177-0001
                      Order Code3702930
                      Product Range217177
                      Technical Datasheet

                      Data Sheet

                      USB Connector TypeUSB Type C
                      USB Standard-
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions6Ways
                      Connector MountingSurface Mount, Through Hole Mount
                      Product Range217177
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Flash Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      217177 series right angle, surface mount Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications.

                      • Waterproof design, mid mount USB Type-C connector
                      • 3A maximum current, 20V/3A power, 6 circuits
                      • IPx5 rating, provides protection against dust and water ingress
                      • Durability (min) of 10,000 cycles
                      • Voltage (maximum) of 30V (DC/AC)
                      • High-temperature nylon housing
                      • Copper alloy contact
                      • Operating temperature range from -40 to +85°C

                      Technical Specifications

                      USB Connector Type

                      USB Type C

                      Gender

                      Receptacle

                      Connector Mounting

                      Surface Mount, Through Hole Mount

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (21-Jan-2025)

                      USB Standard

                      -

                      No. of Positions

                      6Ways

                      Product Range

                      217177

                      Contact Plating

                      Gold Flash Plated Contacts

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0008
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.