Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKUA2BKDPM
Order Code3367482
Product RangeD Universal
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$36.980 |
10+ | HK$29.580 |
40+ | HK$25.500 |
100+ | HK$24.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$36.98
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKUA2BKDPM
Order Code3367482
Product RangeD Universal
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions-
Connector MountingPCB Mount
OrientationRight Angle
Contact Material-
Contact Plating-
Product RangeD Universal
SVHCNo SVHC (14-Jun-2023)
Product Overview
The KUA2BKDPM from TUK is a USB2.0 A female connector to 4 x screw terminals designed for field termination, repair and prototyping applications this ‘DIY’ socket enables an easy termination where a USB port is required.
- USB2.0 A female connector to 4 x screw terminals and choice of 2 x earth points
- Easy-to-read marking simplifies correct termination
- Screw terminals accommodate wires 0.4-1.3mm (16-26 AWG) diameter
- Snap in keystone jack provides a clean and neat, fast and easy installation in a wide range of housings, outlets and patch panels
- Rated to 500mA at 5V
- Suitable for transmission at speeds up to 60MB/sec
- Dimensions: 16.9x21.8x28.4mm
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
-
Product Range
D Universal
USB Standard
USB 2.0
No. of Positions
-
Orientation
Right Angle
Contact Plating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06