Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Connectors
                      3. USB Connectors & Adapters
                      4. USB Connectors
                      Print Page

                      1827525-1

                      USB Connector, USB Type A, Plug, 4 Ways, Cable Mount

                      TE CONNECTIVITY 1827525-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1827525-1
                      Order Code2563181
                      Product RangeMECHATROLINK II
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,250 In Stock

                      Need more?

                      2250 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$78.550
                      3+HK$75.590
                      5+HK$70.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$78.55
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1827525-1
                      Order Code2563181
                      Product RangeMECHATROLINK II
                      Technical Datasheet

                      Data Sheet

                      USB Connector TypeUSB Type A
                      USB Standard-
                      GenderPlug(View Associated Connectors)
                      No. of Positions4Ways
                      Connector MountingCable Mount
                      Orientation-
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Product RangeMECHATROLINK II
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      • Type A USB 2 adapter
                      • Single port and 4 position
                      • Standard connector profile
                      • Plug connector & housing type 
                      • Wire-to-wire connector system
                      • Cable mount PCB mount location
                      • Standard connector profile and nickel over copper shell plating material 

                      Technical Specifications

                      USB Connector Type

                      USB Type A

                      Gender

                      Plug

                      Connector Mounting

                      Cable Mount

                      Contact Material

                      Copper Alloy

                      Product Range

                      MECHATROLINK II

                      USB Standard

                      -

                      No. of Positions

                      4Ways

                      Orientation

                      -

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.027216
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.