Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      06030PB-A1L-AA-00

                      AC Axial Fan, 115V, Square, 60 mm, 30 mm, Ball Bearing, 7.1 CFM

                      NMB TECHNOLOGIES 06030PB-A1L-AA-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No06030PB-A1L-AA-00
                      Order Code3642837
                      Product Range06030PB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      212 In Stock

                      Need more?

                      212 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$137.490
                      5+HK$135.390
                      10+HK$134.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$137.49
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No06030PB-A1L-AA-00
                      Order Code3642837
                      Product Range06030PB Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V
                      Fan Frame TypeSquare
                      Fan Frame Size60mm
                      External Depth30mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM7.1CFM
                      Noise Rating28dB
                      Power Rating4.5W
                      Rated Speed-
                      Power Connection Type2 Lead Wires
                      Current Rating70mA
                      IP Rating-
                      Air Flow - m3/min0.2m³/min
                      Product Range06030PB Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V

                      Fan Frame Size

                      60mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      28dB

                      Rated Speed

                      -

                      Current Rating

                      70mA

                      Air Flow - m3/min

                      0.2m³/min

                      SVHC

                      No SVHC (27-Jun-2018)

                      Fan Frame Type

                      Square

                      External Depth

                      30mm

                      Air Flow - CFM

                      7.1CFM

                      Power Rating

                      4.5W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      06030PB Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 06030PB-A1L-AA-00

                      2 Products Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.14
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.