Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      A1259-MBT TC.GN

                      AC Axial Fan, 115V, Circular, 254 mm, 89 mm, Ball Bearing, 500 CFM

                      SUNON A1259-MBT TC.GN
                      SUNON A1259-MBT TC.GN
                      SUNON A1259-MBT TC.GN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSUNON
                      Manufacturer Part NoA1259-MBT TC.GN
                      Order Code1181503
                      Product RangeA1259
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      643 In Stock

                      Need more?

                      643 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,336.960
                      5+HK$1,310.230
                      10+HK$1,283.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,336.96
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSUNON
                      Manufacturer Part NoA1259-MBT TC.GN
                      Order Code1181503
                      Product RangeA1259
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V
                      Fan Frame TypeCircular
                      Fan Frame Size254mm
                      External Depth89mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM500CFM
                      Noise Rating57dBA
                      Power Rating27W
                      Rated Speed1600rpm
                      Power Connection TypeTerminals
                      Current Rating230mA
                      IP Rating-
                      Air Flow - m3/min14.15m³/min
                      Product RangeA1259
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The A1259-MBT TC.GN is a 115VAC middle speed Fan with ball bearing and terminal power connection. Die-cast aluminium frame and PC impeller. Reliable Alveolate motor construction. Counter-clockwise direction of rotation viewed from front of fan blade.

                      • UL94V-0 Flammability rating
                      • 1400/1600RPM ±10% Speed rating
                      • -10 to 70°C Operating temperature range
                      • 23/26W Rated power
                      • 0.27/0.36"-H₂O Static pressure
                      • 500MΩ minimum at 500VDC Insulation resistance
                      • 1800VAC for 1 second Dielectric strength
                      • Thermal cut-out and capacitor

                      Notes

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V

                      Fan Frame Size

                      254mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      57dBA

                      Rated Speed

                      1600rpm

                      Current Rating

                      230mA

                      Air Flow - m3/min

                      14.15m³/min

                      SVHC

                      No SVHC (27-Jun-2024)

                      Fan Frame Type

                      Circular

                      External Depth

                      89mm

                      Air Flow - CFM

                      500CFM

                      Power Rating

                      27W

                      Power Connection Type

                      Terminals

                      IP Rating

                      -

                      Product Range

                      A1259

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for A1259-MBT TC.GN

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.