Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      AC4300 H

                      AC Axial Fan, 115V / 230V, Square, 119 mm, 32 mm, Ball Bearing, 120 CFM

                      EBM-PAPST AC4300 H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoAC4300 H
                      Order Code1293476
                      Product RangeACmaxx
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      61 In Stock

                      Need more?

                      61 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$594.700
                      10+HK$538.080
                      25+HK$502.680
                      50+HK$495.600
                      100+HK$456.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$594.70
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoAC4300 H
                      Order Code1293476
                      Product RangeACmaxx
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V / 230V
                      Fan Frame TypeSquare
                      Fan Frame Size119mm
                      External Depth32mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM120CFM
                      Noise Rating51dBA
                      Power Rating11W
                      Rated Speed3400rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP54, IP68
                      Air Flow - m3/min3.4m³/min
                      Product RangeACmaxx
                      SVHCLead (14-Jun-2023)

                      Product Overview

                      Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size.  These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.

                      • Green solutions
                      • Up to 75% greater efficiency
                      • Wide voltage range
                      • Can be operated at 50 or 60Hz
                      • Low power consumption
                      • Long service life
                      • Developed according to GreenTech philosophy

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V / 230V

                      Fan Frame Size

                      119mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      51dBA

                      Rated Speed

                      3400rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      3.4m³/min

                      SVHC

                      Lead (14-Jun-2023)

                      Fan Frame Type

                      Square

                      External Depth

                      32mm

                      Air Flow - CFM

                      120CFM

                      Power Rating

                      11W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP54, IP68

                      Product Range

                      ACmaxx

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Alternatives for AC4300 H

                      3 Products Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.325
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.