Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      109S303

                      AC Axial Fan, 230V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 226.1 CFM

                      SANYO DENKI 109S303
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No109S303
                      Order Code3265231
                      Product RangeSan Ace 172
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      15 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,187.220
                      5+HK$1,131.300
                      10+HK$1,075.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,187.22
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No109S303
                      Order Code3265231
                      Product RangeSan Ace 172
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC230V
                      Fan Frame TypeRectangular with Rounded Ends
                      Fan Frame Size172mm
                      External Depth51mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM226.1CFM
                      Noise Rating56dBA
                      Power Rating25W
                      Rated Speed3500rpm
                      Power Connection TypeTerminals
                      Current Rating140mA
                      IP Rating-
                      Air Flow - m3/min6.4m³/min
                      Product RangeSan Ace 172
                      SVHCTo Be Advised

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V

                      Fan Frame Size

                      172mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      56dBA

                      Rated Speed

                      3500rpm

                      Current Rating

                      140mA

                      Air Flow - m3/min

                      6.4m³/min

                      SVHC

                      To Be Advised

                      Fan Frame Type

                      Rectangular with Rounded Ends

                      External Depth

                      51mm

                      Air Flow - CFM

                      226.1CFM

                      Power Rating

                      25W

                      Power Connection Type

                      Terminals

                      IP Rating

                      -

                      Product Range

                      San Ace 172

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 109S303

                      3 Products Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.114
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.