Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9ADW5701P5H003
Order Code3886245
Product RangeSan Ace 172AD 9ADW Series
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$2,220.570 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,220.57
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9ADW5701P5H003
Order Code3886245
Product RangeSan Ace 172AD 9ADW Series
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing Type-
Air Flow - CFM236CFM
Noise Rating54dBA
Power Rating17W
Rated Speed3800rpm
Power Connection Type5 Lead Wires
Current Rating300mA
IP RatingIP56
Air Flow - m3/min6.7m³/min
Product RangeSan Ace 172AD 9ADW Series
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
172mm
Bearing Type
-
Noise Rating
54dBA
Rated Speed
3800rpm
Current Rating
300mA
Air Flow - m3/min
6.7m³/min
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
236CFM
Power Rating
17W
Power Connection Type
5 Lead Wires
IP Rating
IP56
Product Range
San Ace 172AD 9ADW Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81