Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      W1G200-EC87-20

                      AC Axial Fan, 230V, Circular, 200 mm, 79 mm, Ball Bearing, 294.29 CFM

                      EBM-PAPST W1G200-EC87-20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoW1G200-EC87-20
                      Order Code1781535
                      Product RangeW1G200
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      16 more incoming. You can reserve stock now

                      23 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$829.100
                      5+HK$787.600
                      10+HK$771.850
                      25+HK$756.100
                      50+HK$740.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$829.10
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoW1G200-EC87-20
                      Order Code1781535
                      Product RangeW1G200
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC230V
                      Fan Frame TypeCircular
                      Fan Frame Size200mm
                      External Depth79mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM294.29CFM
                      Noise Rating41dBA
                      Power Rating8W
                      Rated Speed1400rpm
                      Power Connection TypePower Cord
                      Current Rating70mA
                      IP Rating-
                      Air Flow - m3/min8.334m³/min
                      Product RangeW1G200
                      SVHCLead (14-Jun-2023)

                      Product Overview

                      Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size.  These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.

                      • Green solutions
                      • Up to 75% greater efficiency
                      • Wide voltage range
                      • Can be operated at 50 or 60Hz
                      • Low power consumption
                      • Long service life
                      • Developed according to GreenTech philosophy

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V

                      Fan Frame Size

                      200mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      41dBA

                      Rated Speed

                      1400rpm

                      Current Rating

                      70mA

                      Air Flow - m3/min

                      8.334m³/min

                      SVHC

                      Lead (14-Jun-2023)

                      Fan Frame Type

                      Circular

                      External Depth

                      79mm

                      Air Flow - CFM

                      294.29CFM

                      Power Rating

                      8W

                      Power Connection Type

                      Power Cord

                      IP Rating

                      -

                      Product Range

                      W1G200

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.