Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HK38-01
Order Code2748464
Product RangeW2E200 Series
Technical Datasheet
31 In Stock
40 more incoming. You can reserve stock now
31 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,403.280 |
5+ | HK$1,274.740 |
10+ | HK$1,146.200 |
25+ | HK$1,120.750 |
50+ | HK$1,095.300 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,403.28
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HK38-01
Order Code2748464
Product RangeW2E200 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM518CFM
Noise Rating-
Power Rating64W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating290mA
IP RatingIP44
Air Flow - m3/min14.667m³/min
Product RangeW2E200 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The W2E200-HK38-01 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Sheet steel, coated in black impeller, Die-cast aluminum wall ring, variable cable exit. Sickle blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
- 2800RPM Speed rating
- 80W Rated power
- 95Pa Maximum back pressure
- -40 to 80°C Maximum permissible ambient motor temperature range
- Thermal overload protector
- Protection class-I
- IP44 Protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2800rpm
Current Rating
290mA
Air Flow - m3/min
14.667m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
518CFM
Power Rating
64W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
W2E200 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1