Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. AC Axial Fans
                                                                                                    Print Page

                                                                                                    W4S250-DI02-06

                                                                                                    AC Axial Fan, 230V, Circular, 370 mm, 138 mm, Ball Bearing, 590 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST W4S250-DI02-06
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoW4S250-DI02-06
                                                                                                    Order Code1011725
                                                                                                    Product RangeS
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    7 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$3,497.250
                                                                                                    5+HK$3,322.480
                                                                                                    10+HK$3,256.040
                                                                                                    25+HK$3,189.590
                                                                                                    50+HK$3,123.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$3,497.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoW4S250-DI02-06
                                                                                                    Order Code1011725
                                                                                                    Product RangeS
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Nominal Rated Voltage AC230V
                                                                                                    Fan Frame TypeCircular
                                                                                                    Fan Frame Size370mm
                                                                                                    External Depth138mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM590CFM
                                                                                                    Noise Rating54dBA
                                                                                                    Power Rating-
                                                                                                    Rated Speed1620rpm
                                                                                                    Power Connection TypeTerminals
                                                                                                    Current Rating530mA
                                                                                                    IP RatingIP44
                                                                                                    Air Flow - m3/min16.667m³/min
                                                                                                    Product RangeS
                                                                                                    SVHCLead (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The W4S250-DI02-06 is a Ø250mm AC axial fan housed within a square wall plate

                                                                                                    • Suitable for 50 and 60 Hz supply frequency
                                                                                                    • Class B insulation
                                                                                                    • Includes inlet guard
                                                                                                    • Integrated thermal overload protection, automatic re-start
                                                                                                    • IP44 Protection rating

                                                                                                    Technical Specifications

                                                                                                    Nominal Rated Voltage AC

                                                                                                    230V

                                                                                                    Fan Frame Size

                                                                                                    370mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Noise Rating

                                                                                                    54dBA

                                                                                                    Rated Speed

                                                                                                    1620rpm

                                                                                                    Current Rating

                                                                                                    530mA

                                                                                                    Air Flow - m3/min

                                                                                                    16.667m³/min

                                                                                                    SVHC

                                                                                                    Lead (14-Jun-2023)

                                                                                                    Fan Frame Type

                                                                                                    Circular

                                                                                                    External Depth

                                                                                                    138mm

                                                                                                    Air Flow - CFM

                                                                                                    590CFM

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Power Connection Type

                                                                                                    Terminals

                                                                                                    IP Rating

                                                                                                    IP44

                                                                                                    Product Range

                                                                                                    S

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84145925
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):3.4
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.