Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      4114N/2XH

                      DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 139.5 CFM

                      EBM-PAPST 4114N/2XH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No4114N/2XH
                      Order Code2813356
                      Product Range4100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      Need more?

                      29 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$564.060
                      5+HK$520.290
                      10+HK$476.510
                      25+HK$435.850
                      50+HK$431.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$564.06
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No4114N/2XH
                      Order Code2813356
                      Product Range4100
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Fan Frame TypeSquare
                      Fan Frame Size119mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM139.5CFM
                      Noise Rating59dBA
                      Power Rating11W
                      Rated Speed4400rpm
                      Power Connection Type3 Lead Wires, Sensor Output
                      Current Rating460mA
                      IP RatingIP20
                      Air Flow - m3/min237m³/min
                      Product Range4100
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics.  Speed-proportional, square-wave signals are created in accordance of the motor speed.

                      • Conveys current fan speed via an integrated sensor
                      • Open-collector signal output
                      • 3 wire model
                      • White speed signal wire

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Fan Frame Size

                      119mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      59dBA

                      Rated Speed

                      4400rpm

                      Current Rating

                      460mA

                      Air Flow - m3/min

                      237m³/min

                      SVHC

                      No SVHC (25-Jun-2020)

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      139.5CFM

                      Power Rating

                      11W

                      Power Connection Type

                      3 Lead Wires, Sensor Output

                      IP Rating

                      IP20

                      Product Range

                      4100

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Suffix Chart EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.39
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.