Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      632NU

                      DC Axial Fan, 12 V, Square, 60 mm, 25.4 mm, Ball Bearing, 23.5 CFM

                      EBM-PAPST 632NU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No632NU
                      Order Code2522634
                      Product Range630
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 13/9/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$440.430
                      5+HK$419.650
                      10+HK$398.860
                      25+HK$390.890
                      50+HK$382.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$440.43
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No632NU
                      Order Code2522634
                      Product Range630
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Fan Frame Size60mm
                      External Depth25.4mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM23.5CFM
                      Noise Rating33dBA
                      Power Rating1.8W
                      Rated Speed5900rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP68
                      Air Flow - m3/min0.67m³/min
                      Product Range630
                      SVHCLead (14-Jun-2023)

                      Product Overview

                      The 630U series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. The fan motor is protected against reverse polarity and locking.

                      • Air exhaust over struts
                      • Fibreglass-reinforced PBT composite housing
                      • Fibreglass-reinforced PA composite impeller
                      • Clockwise direction of rotation

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Size

                      60mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      33dBA

                      Rated Speed

                      5900rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      0.67m³/min

                      SVHC

                      Lead (14-Jun-2023)

                      Fan Frame Type

                      Square

                      External Depth

                      25.4mm

                      Air Flow - CFM

                      23.5CFM

                      Power Rating

                      1.8W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP68

                      Product Range

                      630

                      Technical Docs (2)

                      Technical Data Sheet EN

                      One Page Summary EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.07
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.