Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      8414NLU

                      AXIAL FAN, 80MM, 24VDC, 19.4CFM, 17DBA

                      EBM-PAPST 8414NLU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No8414NLU
                      Order Code2575897
                      Product Range8400NU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      35 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$461.890
                      5+HK$435.460
                      10+HK$409.020
                      25+HK$399.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$461.89
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No8414NLU
                      Order Code2575897
                      Product Range8400NU Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Fan Frame Size80mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Power Rating800mW
                      Power Connection Type2 Lead Wires
                      IP RatingIP68
                      Product Range8400NU Series

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      External Depth

                      25mm

                      Power Rating

                      800mW

                      IP Rating

                      IP68

                      Fan Frame Size

                      80mm

                      Bearing Type

                      Ball Bearing

                      Power Connection Type

                      2 Lead Wires

                      Product Range

                      8400NU Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.301644
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.