Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      AD1212HB-A71GL

                      DC Axial Fan, 12 V, Square, 120 mm, 25 mm, Ball Bearing, 87.87 CFM

                      ADDA AD1212HB-A71GL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADDA
                      Manufacturer Part NoAD1212HB-A71GL
                      Order Code2292892
                      Product RangeAD12025
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      173 In Stock

                      Need more?

                      21 Delivery in 1-2 Business Days(SG stock)
                      41 Delivery in 3-4 Business Days(UK stock)
                      111 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$109.630
                      5+HK$102.820
                      10+HK$95.090
                      20+HK$90.940
                      50+HK$86.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$109.63
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADDA
                      Manufacturer Part NoAD1212HB-A71GL
                      Order Code2292892
                      Product RangeAD12025
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Fan Frame Size120mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM87.87CFM
                      Noise Rating39.1dBA
                      Power Rating-
                      Rated Speed2200rpm
                      Power Connection Type2 Lead Wires
                      Current Rating290mA
                      IP Rating-
                      Air Flow - m3/min2.49m³/min
                      Product RangeAD12025
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The AD1212HB-A71GL is a 12VDC 25mm thick high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC low noise fan.

                      • UL94V-0 Flammability rating
                      • 2200RPM Speed rating
                      • 3.48W Rated power
                      • 0.134"Aq Maximum pressure
                      • 7 blades
                      • 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
                      • -10 to 90°C Operating temperature range
                      • Motor protection
                      • Polarity protection
                      • 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Size

                      120mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      39.1dBA

                      Rated Speed

                      2200rpm

                      Current Rating

                      290mA

                      Air Flow - m3/min

                      2.49m³/min

                      SVHC

                      No SVHC (15-Jan-2019)

                      Fan Frame Type

                      Square

                      External Depth

                      25mm

                      Air Flow - CFM

                      87.87CFM

                      Power Rating

                      -

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      AD12025

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.15649
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.