Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      OD5015-12HB

                      DC Axial Fan, 12 V, Square, 50 mm, 15 mm, Ball Bearing, 14 CFM

                      ORION FANS OD5015-12HB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOD5015-12HB
                      Order Code4035324
                      Product RangeOD5015 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      4 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$85.660
                      5+HK$78.660
                      10+HK$71.650
                      20+HK$71.080
                      50+HK$70.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$85.66
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOD5015-12HB
                      Order Code4035324
                      Product RangeOD5015 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Fan Frame Size50mm
                      External Depth15mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM14CFM
                      Noise Rating32.1dBA
                      Power Rating1.1W
                      Rated Speed5475rpm
                      Power Connection Type4 Lead Wires
                      Current Rating90mA
                      IP Rating-
                      Air Flow - m3/min-
                      Product RangeOD5015 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Size

                      50mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      32.1dBA

                      Rated Speed

                      5475rpm

                      Current Rating

                      90mA

                      Air Flow - m3/min

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Fan Frame Type

                      Square

                      External Depth

                      15mm

                      Air Flow - CFM

                      14CFM

                      Power Rating

                      1.1W

                      Power Connection Type

                      4 Lead Wires

                      IP Rating

                      -

                      Product Range

                      OD5015 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.018
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.