10 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | HK$301.430 |
5+ | HK$279.300 |
10+ | HK$257.170 |
20+ | HK$256.550 |
Product Information
Product Overview
San Ace 40 9HVA type high static pressure fan. This fan delivers a maximum static pressure of 2300 Pa and a maximum airflow of 1.05m3/min. Compared with our current model (9HV0412P3K001), the maximum static pressure has increased by 2.1 times and the maximum airflow has increased by 1.3 times. Power consumption has been reduced by approximately 20% compared with the current model. This fan delivers higher cooling performance than our 40 × 40 × 56mm counter rotating fan. The smaller fan size provides enhanced design flexibility.
- High static pressure and high airflow
- 12V rated voltage, 10.2V to 13.8V operating voltage range
- 100% PWM duty cycle, 2.6A rated current, 31.2W rated input
- 38000min-1 rated speed, 71 SPL[dB(A)], size is 40 x 40 x 28mm
- Operating temperature range from -20 to +70°C
- Expected life of 30000h/60°C (53000/40°C)
- Plastic (flammability: UL 94V-0) frame, plastic (flammability: UL 94V-0) impeller
- UL, CSA and EN standards
Technical Specifications
12V
40mm
Ball Bearing
71dBA
3800rpm
2.6A
1.05m³/min
To Be Advised
Square
28mm
37.1CFM
31.2W
4 Lead Wires, PWM Control, Sensor Output
-
San Ace 40 9HVA
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate