Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      9GA0412P6H001

                      DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Ball Bearing, 11.7 CFM

                      SANYO DENKI 9GA0412P6H001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No9GA0412P6H001
                      Order Code3265194
                      Product RangeSan Ace 40 GA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      106 In Stock

                      Need more?

                      106 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$115.020
                      5+HK$104.760
                      10+HK$94.490
                      20+HK$93.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$115.02
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No9GA0412P6H001
                      Order Code3265194
                      Product RangeSan Ace 40 GA
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Fan Frame Size40mm
                      External Depth20mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM11.7CFM
                      Noise Rating14dBA
                      Power Rating1.68W
                      Rated Speed12400rpm
                      Power Connection Type4 Lead Wires
                      Current Rating140mA
                      IP Rating-
                      Air Flow - m3/min0.33m³/min
                      Product RangeSan Ace 40 GA
                      SVHCTo Be Advised

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Size

                      40mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      14dBA

                      Rated Speed

                      12400rpm

                      Current Rating

                      140mA

                      Air Flow - m3/min

                      0.33m³/min

                      SVHC

                      To Be Advised

                      Fan Frame Type

                      Square

                      External Depth

                      20mm

                      Air Flow - CFM

                      11.7CFM

                      Power Rating

                      1.68W

                      Power Connection Type

                      4 Lead Wires

                      IP Rating

                      -

                      Product Range

                      San Ace 40 GA

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145915
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.108635
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.