Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      109P0524A701

                      DC Axial Fan, 24 V, Square, 52 mm, 15 mm, Ball Bearing, 13.24 CFM

                      SANYO DENKI 109P0524A701
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No109P0524A701
                      Order Code3265202
                      Product RangeSan Ace 52 9P
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      20 more incoming. You can reserve stock now

                      6 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$119.930
                      5+HK$112.410
                      10+HK$104.890
                      20+HK$97.450
                      50+HK$90.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$119.93
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No109P0524A701
                      Order Code3265202
                      Product RangeSan Ace 52 9P
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Fan Frame TypeSquare
                      Fan Frame Size52mm
                      External Depth15mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM13.24CFM
                      Noise Rating36dBA
                      Power Rating2.64W
                      Rated Speed6800rpm
                      Power Connection Type3 Lead Wires, Sensor Output
                      Current Rating110mA
                      IP Rating-
                      Air Flow - m3/min0.375m³/min
                      Product RangeSan Ace 52 9P
                      SVHCTo Be Advised

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Fan Frame Size

                      52mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      36dBA

                      Rated Speed

                      6800rpm

                      Current Rating

                      110mA

                      Air Flow - m3/min

                      0.375m³/min

                      SVHC

                      To Be Advised

                      Fan Frame Type

                      Square

                      External Depth

                      15mm

                      Air Flow - CFM

                      13.24CFM

                      Power Rating

                      2.64W

                      Power Connection Type

                      3 Lead Wires, Sensor Output

                      IP Rating

                      -

                      Product Range

                      San Ace 52 9P

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.058
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.