Print Page
Image is for illustrative purposes only. Please refer to product description.
3,627 In Stock
Need more?
21 Delivery in 1-2 Business Days(SG stock)
3606 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$30.220 |
10+ | HK$28.380 |
Price for:Each
Minimum: 1
Multiple: 1
HK$30.22
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002110
Order Code2816689
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM38.6CFM
Noise Rating33.03dBA
Power Rating1.92W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min1.093m³/min
Product Range-
Product Overview
MC002110 DC Axial Fan is a compact and efficient cooling solution. With a 12V power supply and a square design measuring 80mm x 25mm, it provides effective airflow of 38.6 CFM. Equipped with a durable sleeve bearing, this fan ensures reliable, long-lasting performance in various electronic and industrial applications. Ideal for cooling components and maintaining optimal temperatures, the MC002110DC combines efficiency and durability in a versatile package.
- Axial motor fan structure, black PBT UL94V-0 housing and blade
- 24AWG/L= 150mm lead, 12VDC rated voltage, 0.16A ±0.03A rated current
- 7VDC (On/Off) startup voltage, 3000 RPM ±10% speed
- 38.6 CFM max air flow (air pressure = 0), 3.02mm H2O max air pressure (air flow = 0)
- 33.03dBa noise, 10mohm min insulation resistance
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
33.03dBA
Rated Speed
3000rpm
Current Rating
160mA
Air Flow - m3/min
1.093m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.6CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689