Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Fan Controllers
                                                                                                    Print Page

                                                                                                    FSW802B

                                                                                                    Airflow Sensor with Mounting Clip and Clamp, FSW800B Series, Normally Open, 492CFM

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA FSW802B
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoFSW802B
                                                                                                    Order Code3805667
                                                                                                    Product RangeFSW800B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoFSW802B
                                                                                                    Order Code3805667
                                                                                                    Product RangeFSW800B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Switch TypeSPST-NO
                                                                                                    Flow Rate Max492CFM
                                                                                                    Switching Voltage DC Max60V
                                                                                                    Media TypeAir
                                                                                                    Housing MaterialPlastic
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeFSW800B Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    FSW802B is a FSW800B series, air-flow monitor. It provides a simple but reliable alternative to indicate positive or negative air flow of fans. When properly installed and connected in series with an optical (i.e. LED) or audible signalling device, a bi-directional switch will activate an electrical contact if the air flow of the fan falls below 8.2ft/s, thus either turning the signalling device on or off.

                                                                                                    • Reliable mechanical switch contact
                                                                                                    • Small size and economical, 1 year warranty
                                                                                                    • NO (normally open): contact closed with air flow
                                                                                                    • Versatile fields of application
                                                                                                    • Contact resistance Incl. wire is 370m, >100,000 cycles service life
                                                                                                    • 60VDC max switching voltage, 170mA max switching current
                                                                                                    • NEMA 1 (IP20) protection, plastic, black housing
                                                                                                    • Dimension is 34 x 17.5 x 7.5mm
                                                                                                    • 10W (resistive load) max switching capacity
                                                                                                    • Operating temperature range from -20 to 50°C

                                                                                                    Contents

                                                                                                    Air-flow monitor, Operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Flow Switch Type

                                                                                                    SPST-NO

                                                                                                    Switching Voltage DC Max

                                                                                                    60V

                                                                                                    Housing Material

                                                                                                    Plastic

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Flow Rate Max

                                                                                                    492CFM

                                                                                                    Media Type

                                                                                                    Air

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    FSW800B Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90268080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.03175
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.