Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Fan Kits
                                                                                                    Print Page

                                                                                                    OA109LFG221T

                                                                                                    FAN KIT, LOUVERED FILTER, 106CFM, 230V

                                                                                                    ORION FANS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ORION FANS OA109LFG221T
                                                                                                    ManufacturerORION FANS
                                                                                                    Manufacturer Part NoOA109LFG221T
                                                                                                    Order Code4035129
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    7 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$434.430
                                                                                                    5+HK$393.940
                                                                                                    10+HK$353.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$434.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ORION FANS
                                                                                                    ManufacturerORION FANS
                                                                                                    Manufacturer Part NoOA109LFG221T
                                                                                                    Order Code4035129
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Rate - Imperial106CFM
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    • Snap-on louvered filter fan kit with fan installed
                                                                                                    • Voltage rating of 230VAC, 0.08A nominal current
                                                                                                    • Dimension is 148.5mm x 148.5mm x 76.5mm
                                                                                                    • Airflow is 106cfm, colour is black (standard)
                                                                                                    • Noise level is 46dB, IP55 fan and IP54 guard rated
                                                                                                    • Maximum static pressure is 0.32inch H2O, UL94V-0 with UV protection
                                                                                                    • Die cast aluminium frame, PBT UL94V-O plastic impeller, nylon fibre synthetic resin mesh
                                                                                                    • AC shaded pole, impedance protected motor
                                                                                                    • 35W (60Hz) rated power, 3100RPM rated speed
                                                                                                    • Operating temperature range from -20 to 70°C

                                                                                                    Technical Specifications

                                                                                                    Flow Rate - Imperial

                                                                                                    106CFM

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84145925
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.7
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.