Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172LFG221T
Order Code4035142
Product RangeOA172LFG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$614.770 |
| 5+ | HK$556.820 |
| 10+ | HK$498.860 |
Price for:Each
Minimum: 1
Multiple: 1
HK$614.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172LFG221T
Order Code4035142
Product RangeOA172LFG Series
Technical Datasheet
Kit ContentsAC Fan
Flow Rate - Imperial235CFM
Flow Rate - Metric-
Product RangeOA172LFG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Snap-on louvered filter fan kit with fan installed
- Voltage rating of 230VAC
- Dimension is 204mm x 204mm x 77.5mm
- Airflow is 235cfm, colour is black (standard)
- Noise level is 52dB, IP54 guard rated
- Maximum static pressure is 0.7inch H2O, UL94V-0 with UV protection
- Die cast aluminium frame, PBT UL94V-O plastic impeller, nylon fibre synthetic resin mesh
- Capacitor drive, impedance protected motor
- 35W rated power, 3200RPM rated speed
- Operating temperature range from -40 to 70°C (ball bearing)
Technical Specifications
Kit Contents
AC Fan
Flow Rate - Metric
-
SVHC
No SVHC (21-Jan-2025)
Flow Rate - Imperial
235CFM
Product Range
OA172LFG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1