Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Fan Kits
                                                                                                    Print Page

                                                                                                    4650N-KF0

                                                                                                    Fan Kit, Compact, 4650N Fan, LZ120 Power Lead, LZ30K Finger Guard

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST 4650N-KF0
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No4650N-KF0
                                                                                                    Order Code2306559
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    41 In Stock

                                                                                                    Need more?

                                                                                                    41 Delivery in 3-4 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    1+HK$311.250
                                                                                                    5+HK$283.460
                                                                                                    10+HK$256.590
                                                                                                    25+HK$255.300
                                                                                                    50+HK$242.300
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$311.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No4650N-KF0
                                                                                                    Order Code2306559
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Rate - Imperial94.17CFM
                                                                                                    Flow Rate - Metric160m³/h

                                                                                                    Alternatives for 4650N-KF0

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The 4650N-KF0 is a Compact Fan Kit incorporating a range of AC fans, a power lead and either a metal guard or an air filter option, 230V fans, can be operated at 50 or 60Hz, metal fan housings. Filter pads that can be changed without switching off the fan and sleeve bearing.

                                                                                                    • 19W Power rating
                                                                                                    • 2650RPM Speed rating
                                                                                                    • -10 to 55°C Temperature range

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Contents

                                                                                                    4650N Fan, Grill, Metal guard, Power Lead.

                                                                                                    Technical Specifications

                                                                                                    Flow Rate - Imperial

                                                                                                    94.17CFM

                                                                                                    Flow Rate - Metric

                                                                                                    160m³/h

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84145925
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.62
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.