Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Open Frame Motors
                                                                                                    Print Page

                                                                                                    OAM92AN-11-1WB

                                                                                                    AC FAN, BALL, 1500RPM, 115V, 40W

                                                                                                    ORION FANS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ORION FANS OAM92AN-11-1WB
                                                                                                    ManufacturerORION FANS
                                                                                                    Manufacturer Part NoOAM92AN-11-1WB
                                                                                                    Order Code4059024
                                                                                                    Product RangeOAM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    26 In Stock

                                                                                                    Need more?

                                                                                                    26 Delivery in 4-5 Business Days(US stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$288.690
                                                                                                    5+HK$288.610
                                                                                                    10+HK$253.920
                                                                                                    20+HK$244.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$288.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ORION FANS
                                                                                                    ManufacturerORION FANS
                                                                                                    Manufacturer Part NoOAM92AN-11-1WB
                                                                                                    Order Code4059024
                                                                                                    Product RangeOAM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fan Frame TypeRectangular with Rounded Ends
                                                                                                    Fan Frame Size-
                                                                                                    Rated Input Power40W
                                                                                                    External Depth90mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM-
                                                                                                    Rated Speed1500rpm
                                                                                                    Power Connection Type3 Lead Wires
                                                                                                    Noise Rating-
                                                                                                    Power Rating40W
                                                                                                    IP RatingIP42
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Air Flow - m3/min-
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangeOAM Series

                                                                                                    Technical Specifications

                                                                                                    Fan Frame Type

                                                                                                    Rectangular with Rounded Ends

                                                                                                    Rated Input Power

                                                                                                    40W

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Rated Speed

                                                                                                    1500rpm

                                                                                                    Noise Rating

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP42

                                                                                                    Air Flow - m3/min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    OAM Series

                                                                                                    Fan Frame Size

                                                                                                    -

                                                                                                    External Depth

                                                                                                    90mm

                                                                                                    Air Flow - CFM

                                                                                                    -

                                                                                                    Power Connection Type

                                                                                                    3 Lead Wires

                                                                                                    Power Rating

                                                                                                    40W

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Technical Docs (2)

                                                                                                    One Page Summary EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:0
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.378
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.