Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAM105AN-22-1WB
Order Code4059020
Product RangeOAM Series
Technical Datasheet
97 In Stock
Need more?
97 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$370.640 |
| 5+ | HK$370.560 |
| 10+ | HK$307.640 |
| 20+ | HK$281.870 |
Price for:Each
Minimum: 1
Multiple: 1
HK$370.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM105AN-22-1WB
Order Code4059020
Product RangeOAM Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
Rated Input Power73W
External Depth103mm
Maximum Impeller Size250mm
Bearing TypeBall Bearing
Air Flow - CFM-
Power Connection Type3 Lead Wires
Noise Rating-
Power Rating73W
IP RatingIP42
Operating Temperature Min-30°C
Air Flow - m3/min-
Operating Temperature Max60°C
Product RangeOAM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
-
External Depth
103mm
Bearing Type
Ball Bearing
Power Connection Type
3 Lead Wires
Power Rating
73W
Operating Temperature Min
-30°C
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
Rated Input Power
73W
Maximum Impeller Size
250mm
Air Flow - CFM
-
Noise Rating
-
IP Rating
IP42
Air Flow - m3/min
-
Product Range
OAM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54224