Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3238-C
Order Code4163464
Product RangeMP Filter Mats
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$26.090 |
| 5+ | HK$24.950 |
| 10+ | HK$24.430 |
| 20+ | HK$24.020 |
Price for:Each
Minimum: 1
Multiple: 1
HK$26.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3238-C
Order Code4163464
Product RangeMP Filter Mats
Technical Datasheet
Fan Frame Size148mm
Filter MaterialCotton
Product RangeMP Filter Mats
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3238-C is an IP54-certified cotton filter mat for fan filters of frame size 148mm including MULTICOMP PRO MP3238.024, MP3238.115, MP3238.230, MP3238.300 models. It is used for effective protection of enclosure components from dirt, dust and water. This product being IP54 protected offers high protection against dust and water droplets, supplying purified air to cleanrooms or microenvironments by removing harmful airborne particles from recirculating air. All this comes with easy installation making it reliable.
- Frame size of 148mm
- Suitable for MULTICOMP PRO Fan series
- Cotton filter mat material
- IP54 effective protection against dust/water
Applications
Industrial, Air Quality, Medical, HVAC
Contents
x1 Filter mat, Cotton, 148mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
Fan Frame Size
148mm
Product Range
MP Filter Mats
Filter Material
Cotton
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002