Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$214.420 |
5+ | HK$208.860 |
10+ | HK$197.550 |
20+ | HK$194.120 |
50+ | HK$153.580 |
Price for:Each
Minimum: 1
Multiple: 1
HK$214.42
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALICO
Manufacturer Part NoCHBF3127271802-00
Order Code1373235
Technical Datasheet
Thermal Resistance3.62°C/W
External Height - Metric18mm
External Width - Metric27mm
External Length - Metric27mm
Flow Rate Max1.6CFM
Noise Rating23dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial0.71"
External Width - Imperial1.06"
External Length - Imperial1.06"
Product Range-
Product Overview
The CEBF0127271803-00 is a 27mm BGA Cooler with aluminium construction, black anodized finish, Vapo bearing, clip-on mounting, 3.62°C/W thermal resistance. It features extrusion technology and used for 27 x 27mm chip set.
- 1.7mm Thickness
- 15000RPM Speed
- 5VDC Voltage
- 0.09A Current
Applications
HVAC
Technical Specifications
Thermal Resistance
3.62°C/W
External Width - Metric
27mm
Flow Rate Max
1.6CFM
Heat Sink Mounting
Clip On
External Height - Imperial
0.71"
External Length - Imperial
1.06"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
18mm
External Length - Metric
27mm
Noise Rating
23dBA
Heat Sink Material
Aluminium
External Width - Imperial
1.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02