Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Fan Cooled Heat Sinks
                                                                                                    Print Page

                                                                                                    MP008457

                                                                                                    Fan / Force Cooled Heat Sink, 0.04 °C/W, 32 mm, 300 mm, 102 mm

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP008457
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP008457
                                                                                                    Order Code3813301
                                                                                                    Product RangeMP High Fin Ratio Heat Sinks
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    256 In Stock

                                                                                                    Need more?

                                                                                                    256 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$834.800
                                                                                                    5+HK$640.630
                                                                                                    10+HK$627.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$834.80
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP008457
                                                                                                    Order Code3813301
                                                                                                    Product RangeMP High Fin Ratio Heat Sinks
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance0.04°C/W
                                                                                                    External Height - Metric32mm
                                                                                                    External Width - Metric300mm
                                                                                                    External Length - Metric102mm
                                                                                                    Flow Rate Max-
                                                                                                    Noise Rating-
                                                                                                    Heat Sink Mounting-
                                                                                                    Heat Sink MaterialAluminium Alloy
                                                                                                    External Height - Imperial1.26"
                                                                                                    External Width - Imperial11.82"
                                                                                                    External Length - Imperial4.02"
                                                                                                    Product RangeMP High Fin Ratio Heat Sinks
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Cooling, Electronics Design, Hobby & Education, Professional, Thermal Management

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    0.04°C/W

                                                                                                    External Width - Metric

                                                                                                    300mm

                                                                                                    Flow Rate Max

                                                                                                    -

                                                                                                    Heat Sink Mounting

                                                                                                    -

                                                                                                    External Height - Imperial

                                                                                                    1.26"

                                                                                                    External Length - Imperial

                                                                                                    4.02"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    External Height - Metric

                                                                                                    32mm

                                                                                                    External Length - Metric

                                                                                                    102mm

                                                                                                    Noise Rating

                                                                                                    -

                                                                                                    Heat Sink Material

                                                                                                    Aluminium Alloy

                                                                                                    External Width - Imperial

                                                                                                    11.82"

                                                                                                    Product Range

                                                                                                    MP High Fin Ratio Heat Sinks

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:76169990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.65
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.