Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-288-14-06-E
Order Code1639743
Product RangeMCHPE
Technical Datasheet
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,032.940 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,032.94
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-288-14-06-E
Order Code1639743
Product RangeMCHPE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc340W
Current Max @ Diff Temperature Max15.4A
Voltage Max @ Diff Temperature Max35.8VDC
Length50mm
Width50mm
Depth3.9mm
Temperature Difference Max68°C
Product RangeMCHPE
Internal Resistance1.9ohm
Lead Wires100mm, UL-Style 1569, Unstripped
Product Overview
The MCHPE-288-14-06-E from Multicomp is a peltier cooler.
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Porched style for enhanced lead wire strength
- Sealed & lapped for multi-module applications
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
15.4A
Length
50mm
Depth
3.9mm
Product Range
MCHPE
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
340W
Voltage Max @ Diff Temperature Max
35.8VDC
Width
50mm
Temperature Difference Max
68°C
Internal Resistance
1.9ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCHPE-288-14-06-E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043