Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermal Pads
                                                                                                    Print Page

                                                                                                    69-13-42350-T412

                                                                                                    Heat Sink Pad, Double-Sided Thermal Tape, 0.23 mm, 1.4 W/m.K

                                                                                                    CHOMERICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHOMERICS 69-13-42350-T412
                                                                                                    ManufacturerCHOMERICS
                                                                                                    Manufacturer Part No69-13-42350-T412
                                                                                                    Order Code3934807
                                                                                                    Product RangeTHERMATTACH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    68 In Stock

                                                                                                    Need more?

                                                                                                    68 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$308.460
                                                                                                    25+HK$290.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$308.46
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    CHOMERICS
                                                                                                    ManufacturerCHOMERICS
                                                                                                    Manufacturer Part No69-13-42350-T412
                                                                                                    Order Code3934807
                                                                                                    Product RangeTHERMATTACH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thickness0.23mm
                                                                                                    Conductive Material-
                                                                                                    Thermal Conductivity1.4W/m.K
                                                                                                    Thermal Impedance-
                                                                                                    Volume Resistivity100ohm-cm
                                                                                                    External Length-
                                                                                                    External Width-
                                                                                                    Product RangeTHERMATTACH Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    Thickness

                                                                                                    0.23mm

                                                                                                    Thermal Conductivity

                                                                                                    1.4W/m.K

                                                                                                    Volume Resistivity

                                                                                                    100ohm-cm

                                                                                                    External Width

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Conductive Material

                                                                                                    -

                                                                                                    Thermal Impedance

                                                                                                    -

                                                                                                    External Length

                                                                                                    -

                                                                                                    Product Range

                                                                                                    THERMATTACH Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85479000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):2
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.