Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    CP60233

                                                                                                    Thermoelectric Cooler Module, 1.2 ohm, 8.6 VDC, 6 A, 27.9 W, 1 Stage, 20 AWG Red & Black

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SAME SKY CP60233
                                                                                                    ManufacturerSAME SKY
                                                                                                    Manufacturer Part NoCP60233
                                                                                                    Order Code4814120
                                                                                                    Product RangeCP60 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                    register your interest here

                                                                                                    QuantityPrice
                                                                                                    1+HK$137.650
                                                                                                    5+HK$132.000
                                                                                                    10+HK$130.040
                                                                                                    20+HK$125.210
                                                                                                    50+HK$120.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$137.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ManufacturerSAME SKY
                                                                                                    Manufacturer Part NoCP60233
                                                                                                    Order Code4814120
                                                                                                    Product RangeCP60 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Module TypeThermoelectric Cooler
                                                                                                    No. of Stages1 Stage
                                                                                                    Cooling Power Pc27.9W
                                                                                                    Current Max @ Diff Temperature Max6A
                                                                                                    Voltage Max @ Diff Temperature Max8.6VDC
                                                                                                    Length20mm
                                                                                                    Width20mm
                                                                                                    Depth3.22mm
                                                                                                    Temperature Difference Max66°C
                                                                                                    Product RangeCP60 Series
                                                                                                    Internal Resistance1.2ohm
                                                                                                    Lead Wires20 AWG Red & Black
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Module Type

                                                                                                    Thermoelectric Cooler

                                                                                                    Cooling Power Pc

                                                                                                    27.9W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    8.6VDC

                                                                                                    Width

                                                                                                    20mm

                                                                                                    Temperature Difference Max

                                                                                                    66°C

                                                                                                    Internal Resistance

                                                                                                    1.2ohm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Stages

                                                                                                    1 Stage

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    6A

                                                                                                    Length

                                                                                                    20mm

                                                                                                    Depth

                                                                                                    3.22mm

                                                                                                    Product Range

                                                                                                    CP60 Series

                                                                                                    Lead Wires

                                                                                                    20 AWG Red & Black

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84186900
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.0039
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.