Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX4M194304L063
Order Code9509585
Product RangeX063L Series
Technical Datasheet
361 In Stock
Need more?
361 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$3.880 |
10+ | HK$3.390 |
25+ | HK$3.300 |
50+ | HK$3.200 |
100+ | HK$3.020 |
500+ | HK$2.790 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3.88
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX4M194304L063
Order Code9509585
Product RangeX063L Series
Technical Datasheet
Frequency Nom4.194304MHz
Crystal CaseThrough Hole, 11mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance12pF
Frequency Tolerance + / -20ppm
Product RangeX063L Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Overview
The X4M194304L063 is a through-hole Crystal Resonator operating at a frequency of 4.194304MHz with temperature stability of ±50PPM in fundamental mode.
- HC-49/U Holder style
- 12pF Load capacitance
Applications
Industrial
Technical Specifications
Frequency Nom
4.194304MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
Through Hole, 11mm x 4.65mm
Load Capacitance
12pF
Product Range
X063L Series
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001285