Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. Spread Spectrum Oscillators
                      Print Page

                      DS1090U-2/V+

                      Spectrum Oscillator, 4 MHz, CMOS / TTL, µMAX, 5.5 V, DS1090

                      ANALOG DEVICES DS1090U-2/V+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1090U-2/V+
                      Order Code2798710
                      Product RangeDS1090
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      118 In Stock

                      Need more?

                      118 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$19.370
                      10+HK$18.310
                      50+HK$17.290
                      100+HK$16.470
                      250+HK$14.900
                      500+HK$13.340
                      2500+HK$13.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$19.37
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1090U-2/V+
                      Order Code2798710
                      Product RangeDS1090
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom4MHz
                      Oscillator Output CompatibilityCMOS / TTL
                      Frequency Stability + / --
                      Oscillator CaseµMAX
                      Supply Voltage Nom5.5V
                      Product RangeDS1090
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Spread Spectrum Mode-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DS1090U-2/V+ is a low-frequency, spread-spectrum EconOscillator in 8 pin µMAX package. It is intended to be used as an external clock for switched-mode power supplies and other low-frequency applications. The dithering or sweeping function reduces peak-radiated emissions from the power supply at its fundamental frequency as well as harmonic frequencies. The device consists of four basic circuit blocks such as resistor-programmed master oscillator, factory-programmed clock prescaler, a pin-programmed dither circuit and the voltage-bias circuit that provides the feedback path to the master oscillator for frequency control and dithering functions. The DS1090 to be used in applications where a spread-spectrum clock is desired to reduce radiated emissions. A combination of factory-set prescalers and external resistor allows for output frequencies ranging from 2MHz to 4MHz. Both dither frequency and dither percentage are set using control pins.

                      • Supply voltage range is 3V to 5.5V
                      • Operating temperature range from -40°C to +85°C
                      • Simple user programming
                      • Dither percentage programmable from 0% to 8%
                      • Dither rate programmable (fMOSC/512, 1024, 2048 or 4096)
                      • CMOS/TTL compatible output
                      • Prescaler divides the frequency of master oscillator by 2
                      • Automotive AEC-Q100 qualified

                      Applications

                      Signal Processing, Power Management, Industrial, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Nom

                      4MHz

                      Frequency Stability + / -

                      -

                      Supply Voltage Nom

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Spread Spectrum Mode

                      -

                      Oscillator Output Compatibility

                      CMOS / TTL

                      Oscillator Case

                      µMAX

                      Product Range

                      DS1090

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000074
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.