2 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | HK$245.430 |
Product Information
Product Overview
The MAX11300PMB1# is a peripheral module (Pmod) for MAX11300 device. The MAX1130 is a PIXI, 20 port programmable mixed signal I/O with 12bit ADC, 12bit DAC, analogue switches and GPIO. The peripheral module provides the necessary hardware to interface the MAX11300 device which utilizes Pmod-compatible expansion ports configurable for SPI communication. The IC integrates a PIXI, 12bit, multichannel, analogue to digital converter (ADC) and a 12bit, multichannel, buffered digital to analogue converter (DAC) in a single integrated circuit (IC). This device also includes software configurable general-purpose I/O ports. A local and two remote temperature sensors keep track of junction and environmental temperatures. Adjacent pairs of ports can also be used as logic translator or analogue switch. Each pin can also be used as a positive input of a comparator with programmable threshold.
- Up to twenty 12bit ADC programmable inputs
- Up to twenty 12bit DACs with 25mA current capability
- Up to 20 digital I/Os, up to 20 comparator inputs
- Internal or external reference for ADC and DAC
- Individually selectable ADC references for each port
- Internal temperature sensor (-40°C to 125°C, ±3°C accuracy)
- Two remote temperature measurement controllers (-40°C to +150°C, ±3°C accuracy)
- 2x6 pin Pmod compatible connector (SPI)
- Proven PCB layout
- Fully assembled and tested
Applications
Industrial, Automation & Process Control, System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Peripheral Module
MAX11300 Series
20-channel Programmable Mixed Signal I/O Device
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate