Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$24,040.500 |
Price for:Each
Minimum: 1
Multiple: 1
HK$24,040.50
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1088ARDB-PB
Order Code3923705
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberLS1088A
Kit Application TypeCommunication & Networking
Application Sub TypeCommunication Processor
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Family NameQorIQ
Kit ContentsReference Design Board LS1088A
Product Range-
Product Overview
LS1088ARDB-PB is a Layerscape LS1088A reference design board. The LS1088A Reference Design Board (LS1088ARDB-PB) is a high-performance computing hardware and software development platform that supports the LS1088A QorIQ™ Architecture processor series. ). This RDB comes pre-loaded with a board support package (BSP) based on a standard Linux kernel.
- LS1088A eight-core processor based on Arm® Cortex®-A53
- SDRAM supporting dual ranked DIMM slot, 2GB NAND flash with ECC support
- QSPI support, SD slots and on-board eMMC supporting
- Support for up to 4-ports of 1GbE, (4xRJ45), SFP+ and support 1-port of 10GbE (1xRJ45))
- PCI express, USB 3.0 and SATA basic peripherals and interconnect
- JTAG/COP for debugging and thermal monitor
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Communication & Networking
Core Architecture
ARM
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
LS1088A
Application Sub Type
Communication Processor
Core Sub-Architecture
Cortex-A53
Kit Contents
Reference Design Board LS1088A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.155186