Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-064B0S3
Order Code3942010
Also Known AsSP005672761, CY8CPROTO-064B0S3
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$304.590 |
Price for:Each
Minimum: 1
Multiple: 1
HK$304.59
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-064B0S3
Order Code3942010
Also Known AsSP005672761, CY8CPROTO-064B0S3
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberCY8CPROTO-064B0S3
Kit Application TypePrototyping
Application Sub TypePSoC 64 Secure Microcontroller
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4F
Silicon Family Name-
Kit Contents3 x PSoC 64 Secure Boot Prototyping Board, USB, Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY8CPROTO-064B0S3 is a PSoC™ 64 "Secure Boot" prototyping kit. It is a low-cost hardware platform that enables you to evaluate and develop your application using the PSoC™ 64 Line of Secured MCUs. The kit allows you to provision the PSoC™ 64 "Secure" MCU with unique keys and security policies so that only signed code can be executed on the kit.
- PSoC™ 64 "Secure" MCU with up to 512KB of flash memory, up to 256KB of SRAM memory
- On-board programming/debugging with KitProg3
- 512Mbit quad-SPI Semper™ NOR flash
- Supports 1.8V, 2.5V and 3.3V operation of PSoC™ 64 "secure" MCU
- Current measurement header
- Two user LEDs, one user button and one reset button
Contents
Three (3x) PSoC™ 64 "Secure Boot" prototyping boards, USB type-A to micro-B cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Prototyping
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
CY8CPROTO-064B0S3
Application Sub Type
PSoC 64 Secure Microcontroller
Core Sub-Architecture
Cortex-M0+, Cortex-M4F
Kit Contents
3 x PSoC 64 Secure Boot Prototyping Board, USB, Start Guide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25