Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREF5BR3995CZ16W1TOBO1
Order Code4063664
Also Known AsSP005745987, REF_5BR3995CZ_16W1
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$899.450 |
Price for:Each
Minimum: 1
Multiple: 1
HK$899.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5BR3995CZ16W1TOBO1
Order Code4063664
Also Known AsSP005745987, REF_5BR3995CZ_16W1
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR3995CZ
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board ICE5BR3995CZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REF_5BR3995CZ_16W1 is an auxiliary power supply reference design configured in a flyback topology and is based on Infineon’s ICE5BR3995CZ, a product of the 5th generation fixed frequency CoolSET™ family. The power supply supports an ultra-wide input range up to 460VAC with 12V/1A, 5V/0.2A and 5V/0.2A isolated outputs.
- 16W isolated flyback auxiliary power supply for smart metering and industrial applications
- <gt/> 74% full-load efficiency at 230VAC
- Multi-output support for relay, MCU and communication module
- Robust operation with integrated 950 V MOSFET and line over voltage protection
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE5BR3995CZ
Application Sub Type
Isolated Flyback Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Board ICE5BR3995CZ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1