Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$4,169.090 |
Price for:Each
Minimum: 1
Multiple: 1
HK$4,169.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoRDAIRBAGPSI5
Order Code4757276
Silicon ManufacturerNXP
Silicon Core NumberSPC5602PEF0MLL6
Kit Application TypeAutomotive
Application Sub TypeAirbag Electronic Control Unit
Core ArchitecturePower Architecture
Core Sub-Architecturee200z0h
Silicon Family NameMPC5
Kit ContentsAirbag Evaluation Platform Board SPC5602PEF0MLL6, FTDI Cable, Warranty Card
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RDAIRBAGPSI5 is an Airbag Reference Platform (ARP). This is an application demonstrator system which provides an airbag Electronic Control Unit (ECU) implementation example using complete NXP's standard products for the growing automotive safety segment. The GUI firmware does not constitute a true airbag application but is intended to demonstrate features and capabilities of NXP standard products aimed at the airbag market.
- Eight loops airbag system ECU
- x2 four channels Squibs driver configured in cross-coupled mode to make 8 firing loops airbag system
- Central accelerometer also called Local Safing Sensor, designed for use in automotive airbag systems
- Physical interface between CAN protocol controller of an MCU and physical dual wires of CAN bus
- P&E USB multilink debugger
- USB to serial communication connector for GUI application
- Qorivva Power Architecture MCU for chassis and safety application
- Airbag System Basis Chip (SBC) with power supply and PSI5 sensor interface
- 2x LEDs used to indicate a front impact Deployment event: front driver and/or front passenger
- Autarky capacitor used as energy reserve in case of battery disconnection
Contents
RDAlRBAGPS15 airbag evaluation platform board, FTDI cable, Warranty card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Automotive
Core Architecture
Power Architecture
Silicon Family Name
MPC5
Product Range
-
Silicon Core Number
SPC5602PEF0MLL6
Application Sub Type
Airbag Electronic Control Unit
Core Sub-Architecture
e200z0h
Kit Contents
Airbag Evaluation Platform Board SPC5602PEF0MLL6, FTDI Cable, Warranty Card
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001