Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$2,748.360 |
10+ | HK$2,748.210 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,748.36
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9548/PCBZ
Order Code4032856
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9548BCPZ
Kit Application TypeClock & Timing
Application Sub TypeNetwork Clock Generator/Synchronizer
Kit ContentsEvaluation Board AD9548BCPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9548/PCBZ is an evaluation board to evaluate the AD9548 digital PLL clock synthesizer. The AD9548 accepts input reference frequencies as low as 1Hz. Suitable for GPS 1 pps applications (AD9548 only), networking and communications line cards and synchronous equipment timing source (SETS) devices, test and measurement equipment, wireless base stations, controllers, clock clean-up/jitter attenuation applications.
- Simple power connection using 6 V wall adapter and on-board switching and LDO voltage regulators
- Regulators easily bypassed for power measurements
- 8 SC-coupled SMA connectors for output
- On-board provisions for OCXO, crystal oscillator or crystal
- USB connection to PC
- On-board PLL loop filter
- Easy access to digital I/O and diagnostic signals via I/O header
- Status LEDs for diagnostic signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board AD9548BCPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9548BCPZ
Application Sub Type
Network Clock Generator/Synchronizer
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001