Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
4 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,904.170 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,904.17
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1564A-A
Order Code4628315
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2157CUP-14
No. of Bits14Bit
Sample Rate250MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2157CUP-14
Product Range-
Product Overview
DC1564A-A demonstration circuit for LTC2157-14 dual 14bit ADC. The circuitry on the analogue inputs is optimized for analogue input frequencies from 5MHz to 140MHz.
- 250Msps maximum sample rate
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2157CUP-14
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2157CUP-14
Sample Rate
250MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001