Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,060.380 |
Product Information
Product Overview
The LPTM10-12107-DEV-EVN is a development kit for evaluating and designing with LPTM10-12107 platform manager device. The platform manager (LPTM10-12107) device is at the heart of the development kit. This device integrates both analog functions and digital functions, necessary for advanced board and system level power control. It is a feature rich device that allows for full power control and reset generation or platform management. Using the preloaded board digital management design provided with the development kit, we can test within minutes power management functions such as power supply hot swap control, redundant supply selection and payload power management. Digital management support functions include reset distribution, system interfacing, power-on configuration and fault monitoring and logging. The kit also demonstrates enhanced power management features such as power supply closed loop trimming and margining. Power for the board comes from a 12VDC wall plug supply.
- Preloaded power management demo
- 35mm slide pots to emulate supply rail variations
- Pads for user I/O, LED, and switches
- JTAG and I2C interface headers
- USB programming support on board
- 4Mbit SPI flash memory for logging data and faults
- Adjustable potentiometers for user faults or demos
- LDO to demo sequencing and trim functions
- LCD display
- 2x16 expansion header for I2C, SPI and general purpose data bus, I/O
Applications
Power Management
Contents
Platform manager evaluation board, USB cable, AC adapter, Quick start guide.
Warnings
Use static safe handling practices when using this development kit. Store the board in the supplied ESD safe bag. Handle all cables and interconnects in a static safe environment.
Technical Specifications
Lattice Semiconductor
Power Management
Power Management Demo, LPTM10-12107, 35mm Slide Pots, Pads, JTAG & I2C Interface Headers, USB Cable
No SVHC (25-Jun-2025)
LPTM10-12107
Platform Manager
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate