Product Information
Product Overview
The MICRF506DEV1 is an development board for MICRF506, a true single chip, frequency shift keying (FSK) transceiver intended for use in half duplex, bidirectional RF links. The multi channelled FSK transceiver is intended for UHF radio equipment in compliance with the European Telecommunication standard institute (ETSI) specification, EN300 220. The transmitter consists of a PLL frequency synthesizer and power amplifier. The frequency synthesizer consists of a voltage controlled oscillator (VCO), a crystal oscillator, dual modulus prescaler, programmable frequency dividers, and a phase detector. The loop filter is external for flexibility and can be a simple passive circuit. The output power of the power amplifier can be programmed to seven levels. A lock detect circuit detects when the PLL is in lock. In receive mode, the PLL synthesizer generates the local oscillator (LO) signal. The N, M, and A values that give the LO frequency are stored in the N0, M0, and A0 registers.
- 410MHz and 450MHz ISM band transceiver
- Automatic hopping
- Flash based micro controller (PIC18LF4320) for easy firmware upgrade/testing
- External antenna
- Asynchronous serial interface
- Four DIP switches to select mode of operation
- Possible to use five external I/O pins
- Possible to monitor the interface between RF chip and micro controller via header pins
- Possible to measure RF part power consumption
Applications
Communications & Networking, Consumer Electronics, Wireless, Security, RF Communications
Technical Specifications
Micrel Semiconductor
RF / IF
0
0
ISM Band Transceivers
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate