Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$558.590 |
Product Information
Product Overview
The ME812A-WH50R from Bridgetek is a development module for FTDI’s FT812, Embedded Video Engine (EVE) graphics controller IC. The ME812A-WH50R module includes a 5inch 800 x 480 TFT LCD panel with resistive touch screen and an audio amplifier to drive 8ohm speaker. The ME812A-WH50R module utilises the FT812, FTDI’s 2nd generation EVE chip. Graphic, audio and touch functions of the FT812 can be accessed with the ME812A-WH50R. The ME812A-WH50R module is intended for direct use into existing applications that require a display.
- Ready to use 5inch WVGA LCD module
- Supports portrait and landscape display mode
- Bright backlight LED with dimming
- Supports resistive touch with pressure sensing
- Supports mono audio from FT812 or external source
- On-board audio amplifier for driving an external 1W speaker
- 5V single power supply
- Support direct connectivity to MM900EV series modules as a display add-on
- Comes with bezel with four mounting holes for easy system assembly
Contents
FT812 module with quad SPI host connector and 5inch 800 x 480 TFT LCD resistive touch panel preinstalled, Black bezel.
Technical Specifications
Analog Devices
Display
Display Module FT812
No SVHC (25-Jun-2025)
FT812
TFT LCD
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate