Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Development Kits - Primary Platform
                                                                                                    Print Page

                                                                                                    DM240011

                                                                                                    Evaluation Board, MPLAB Starter Kit, Capacitive Touch and USB OTG, 8 Bit

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM240011
                                                                                                    MICROCHIP DM240011
                                                                                                    MICROCHIP DM240011
                                                                                                    MICROCHIP DM240011
                                                                                                    MICROCHIP DM240011
                                                                                                    MICROCHIP DM240011
                                                                                                    MICROCHIP DM240011
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM240011
                                                                                                    Order Code1605296
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM240011
                                                                                                    Order Code1605296
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NamePIC24FJxxGBxxx
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC24
                                                                                                    Silicon Core NumberPIC24F
                                                                                                    Kit ContentsBoard, MPLAB Starter Kit, USB Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The DM240011 is a MPLAB starter kit for PIC24F. The MPLAB starter kit provides an all-in-one solution for debugging and programming applications using Microchip' owned MPLAB integrated development environment (IDE). A USB connection to a host computer supplies communications and power to the board, No additional external power supply is needed. The starter kit includes integrated debug and programmer circuitry that allows applications to be programmed on-board'. PIC24F MCU device and then debugged, all using MPLAB IDE. The PIC24F starter kit contains everything needed to experience the high performance and versatility of the PIC24F microcontroller family. It includes an on-board debugger, USB device and host connectors, a tri-colour LED and a capacitive touch pad and an OLED display. Menu driven demonstration software supports data logging, thumb drive and graphics applications.

                                                                                                    • Easy and inexpensive way to learn the PIC24F 16bit MCU family
                                                                                                    • starter kit features the PIC24FJ256GB106 MCU with 256KB flash
                                                                                                    • Peripherals including CTMU for capacitive touch and USB OTG
                                                                                                    • Integrated debugger
                                                                                                    • Free MPLAB C compiler

                                                                                                    Applications

                                                                                                    Communications & Networking, Consumer Electronics, Industrial, System Monitoring, Embedded Design & Development

                                                                                                    Contents

                                                                                                    PIC24F board with integrated debugger, MPLAB starter kit CD containing MPLAB IDE, MPLAB C compiler for PIC24 MCUs, application notes and sample programs, USB cable.

                                                                                                    Notes

                                                                                                    90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    PIC24FJxxGBxxx

                                                                                                    Core Sub-Architecture

                                                                                                    PIC24

                                                                                                    Kit Contents

                                                                                                    Board, MPLAB Starter Kit, USB Cable

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    PIC24F

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:3A991.a.2
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.217271
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.