Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$826.300 |
Price for:Each
Minimum: 1
Multiple: 1
HK$826.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMDA1-XPRO
Order Code2819855
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM DA1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMDA1J16A
Kit ContentsXplained Pro Eval Board SAMDA1J16A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAMDA1-XPRO is a SAM DA1 XPLAINED PRO evaluation kit. It is ideal for evaluating and prototyping with the SAM DA1 ARM® Cortex®-M0+ based microcontrollers. Extension boards to the SAM DA1 Xplained Pro can be purchased individually. The SAM DA1 Xplained Pro supports the I/O1 Xplained Pro, OLED1 Xplained Pro, QT1 and QT4 Xplained Pro and PROTO1 Xplained Pro extension boards.
- SAMDA1J16B automotive grade microcontroller
- Embedded debugger(EDBG): USB interface and programming and debugging on board SAMDA1J16A through SWD
- Virtual COM-port interface to target via UART, 4 GPIOs connected to target for code instrumentation
- EDBG: Atmel Data Gateway Interface (DGI) to target via synchronous SPI or TWI
- Digital I/O: two mechanical buttons (user and reset button), one user LED and 3 extension headers
- Sources:external power(3.3/5V), external power(12V), target USB(5V) and embedded debugger USB(5V) –
- 32kHz crystal
- USB interface, device and reduced host mode
- On-board LIN transceiver as System-Base Chip (SBC): LIN server/host configurable
- Integrated VREG regulates external VS-LIN (12V) to 3.3V
Notes
ATSAMDA1-XPRO evaluation kit does not include extension boards.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM DA1
Core Sub-Architecture
Cortex-M0+
Kit Contents
Xplained Pro Eval Board SAMDA1J16A
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAMDA1J16A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25