Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$1,020.000 |
5+ | HK$510.000 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,020.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9910BDB3
Order Code2450807
Device TopologyBuck
No. of Outputs1Outputs
Output Current1A
Output Voltage4.5V
Input Voltage Min10VDC
Input Voltage Max30VDC
Core ChipHV9910B
Dimming Control TypeLinear, PWM
Kit ContentsDemo Board HV9910B
Product Range-
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Device Topology
Buck
Output Current
1A
Input Voltage Min
10VDC
Core Chip
HV9910B
Kit Contents
Demo Board HV9910B
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
4.5V
Input Voltage Max
30VDC
Dimming Control Type
Linear, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5