Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    STEVAL-LLL002V1

                                                                                                    EVAL KIT, REAR LIGHT W/PATTERN ANIMATION

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STEVAL-LLL002V1
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-LLL002V1
                                                                                                    Order Code3228661
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$947.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$947.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-LLL002V1
                                                                                                    Order Code3228661
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TopologyConstant Current
                                                                                                    No. of Outputs48Outputs
                                                                                                    Output Current-
                                                                                                    Output Voltage-
                                                                                                    Input Voltage Min12VDC
                                                                                                    Input Voltage Max24VDC
                                                                                                    Core ChipALED1262ZT
                                                                                                    Dimming Control TypePWM
                                                                                                    Kit ContentsEval kit ALED1262ZT, STEVAL-LLL002M1 Main Board & STEVAL-LLL002D1 USB-UART Bridge
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Evaluation kit consists of the STEVAL-LLL002M1 main board and the STEVAL-LLL002D1 USB-UART bridge. It has been designed to test and evaluate ALED1262ZT performance. The STEVAL-LLL002M1 is a LED array driver system evaluation board with local dimming and diagnostics for automotive applications. It is based on the ALED1262ZT 12-channel LED driver controlled through the STM8AF6266 microcontroller I²C interface. A 48 red LED matrix is driven by four ALED1262ZT LED drivers. The on-board A7986A DC-DC converter, accepting standard adapter input voltages with reverse polarity protection, provides the voltages and power for the board operation. The evaluation kit jumpers simulate LED open circuit faults and the 4-pin SWIM connector is used to debug and develop the STM8AF6266 microcontroller firmware. The evaluation kit can operate in bus driven mode (BDM), standalone mode (SAM) and GUI mode.

                                                                                                    • Various pre-configured and programmable patterns on the 12 x 4 red LED matrix
                                                                                                    • 7bit PWM local dimming control with non-linear steps
                                                                                                    • Speed control, push buttons to switch modes
                                                                                                    • Safety standalone mode function and OTP pre-programmed mode for custom configuration
                                                                                                    • Fast I²C interface with selectable extended hamming encoding
                                                                                                    • Open error simulation and real-time detection
                                                                                                    • 12 to 24VDC power supply with reverse polarity protection
                                                                                                    • GUI for advanced driver configuration
                                                                                                    • USB-UART bridge (STEVAL-LLL002D1) for PC connection

                                                                                                    Contents

                                                                                                    STEVAL-LLL002M1 main board and the STEVAL-LLL002D1 USB-UART bridge.

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Constant Current

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Input Voltage Min

                                                                                                    12VDC

                                                                                                    Core Chip

                                                                                                    ALED1262ZT

                                                                                                    Kit Contents

                                                                                                    Eval kit ALED1262ZT, STEVAL-LLL002M1 Main Board & STEVAL-LLL002D1 USB-UART Bridge

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    No. of Outputs

                                                                                                    48Outputs

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    24VDC

                                                                                                    Dimming Control Type

                                                                                                    PWM

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84735080
                                                                                                    US ECCN:3A991.a.2
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.097
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.