Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    DEMOBOARDTLE4242GTOBO1

                                                                                                    Demonstration Board, TLE4242G, LED Driver, Linear, PWM, 0.37 A out, 8 V to 16 V

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON DEMOBOARDTLE4242GTOBO1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoDEMOBOARDTLE4242GTOBO1
                                                                                                    Order Code3994020
                                                                                                    Also Known AsSP000427038, DEMOBOARD TLE4242G
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$309.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$309.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoDEMOBOARDTLE4242GTOBO1
                                                                                                    Order Code3994020
                                                                                                    Also Known AsSP000427038, DEMOBOARD TLE4242G
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TopologyLinear
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Current370mA
                                                                                                    Output Voltage8V
                                                                                                    Input Voltage Min8V
                                                                                                    Input Voltage Max16V
                                                                                                    Core ChipTLE4242G
                                                                                                    Dimming Control TypePWM
                                                                                                    Kit ContentsDemo Board TLE4242G, Connector
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    DEMOBOARDTLE4242GTOBO1 is a LITIX™ Linear TLE4242G demoboard used for automotive lighting applications.

                                                                                                    • Equipped with one LITIX™ Linear TLE4242G device
                                                                                                    • Output current set ~370mA
                                                                                                    • Supported supply voltage range from 8V to 16V
                                                                                                    • Possibility to control with external PWM signal
                                                                                                    • Connector for external load
                                                                                                    • 6cm x 3cm 2-layer FR4 PCB with 35μm copper

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Linear

                                                                                                    Output Current

                                                                                                    370mA

                                                                                                    Input Voltage Min

                                                                                                    8V

                                                                                                    Core Chip

                                                                                                    TLE4242G

                                                                                                    Kit Contents

                                                                                                    Demo Board TLE4242G, Connector

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage

                                                                                                    8V

                                                                                                    Input Voltage Max

                                                                                                    16V

                                                                                                    Dimming Control Type

                                                                                                    PWM

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    South Korea
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.25
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.